Molex 76045-5001

Conn SFP+ RCP 80 POS 1.6mm Press Fit RA Thru-Hole 80 Terminal 4 Port SFP+ Tray
$ 52.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76045-5001.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages15 years ago
Datasheet4 pages17 years ago
Technical Drawing0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-12.68%

CAD Models

Download Molex 76045-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5796055-1
TE Connectivity 5796055-1 D-Sub Conn Female 68 Positions Right Angle Unshrouded
Conn QSFP F 76 POS 1.6mm Press Fit RA Thru-Hole 76 Terminal 2 Port Frame
Connector USB Type B Receptacle 5 Position 1.6mm Solder Straight Thru-Hole 5 Terminal 1 Port
0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type B
TE Connectivity6658751-1
CHAMP Series 50 Position 2 Row Female Surface Mount PCB D-Sub Connector
Amphenol Communications SolutionsMUSBB15134
Amphenol ICC USB2.0B Receptacle, USB Connector, MUSB Series, TH, Solder Termination

Descriptions

Descriptions of Molex 76045-5001 provided by its distributors.

Conn SFP+ RCP 80 POS 1.6mm Press Fit RA Thru-Hole 80 Terminal 4 Port SFP+ Tray
Molex 76045-5001 I/O Connectors Stacked Sfp+ 2X2 Con Nn Assembly, W/ Tin Tails
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle
I/O Connector and Cage, SFP+ Cage & Connector, 4 x 20 Contacts, 2 x 2 (Stacked), Without Heat Sink
BEAU Small Form-factor Pluggable Plus SFP Stacked 2-
I/O Connectors SFP+ 2X2 STACKED W/4 LPIPE
Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-2 Multi-Port Connector with 4 Lightpipe Ports, EMI Metal Gasket, 80 Circuits, Tin (Sn) Tails
CONN SFP+ RCPT W/CAGE 2X2 80P RA
I/O CONNECTOR, SFP+, 80 POS4PORT; Connector Type:SFP+ Cage & Connector; No. of Contacts:4 x 20 Contacts; Port Configuration:2 x 2 (Stacked); Heat Sink:Without Heat Sink; Light Pipes:With Light Pipe; Product Range:76045 Series

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760455001
  • 76045-5001.
  • 760455001