Molex 75757-1441

Conn Unshrouded Header HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole MX 150™ Automotive Tube
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75757-1441.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+11.41%

CAD Models

Download Molex 75757-1441 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
Stac64 Vertical Header Assembly, 8 Circuits, Polarization B, Gray, Tray
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity5-146254-4
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1586585-8
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 8 POS, DUAL ROW, UL94V-2, W/PEGS
TE Connectivity185875-1
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 75757-1441 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole MX 150™ Automotive Tube
MX150 Dual Row Header, Vertical, 8 Circuits, 1.5µm Tin (Sn) Plating, 11.20mm Mating Pin Length, 3.05mm PC Tail Length
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pin Header, Power, 3.5 mm, 2 Row
8pin 6mm 2 6mm Separate£¬Needle seat 17A 1.5¦Ìm tin Black Through hole mounting 14mm(Length)*9.6mm(height)
MX150 Hdr Assy Vert Dual 08 ckt Tin;
Automotive Connectors MX150 HDR 02X04P VT SN
CONN, PIN HDR, 8POS, 2ROW, 3.5MM, THT;
CONNECTOR, HEADER, 8POS, 2ROW, 3.5MM; Pitch Spacing:3.5mm; No. of Contacts:8Contacts; Gender:Header; Product Range:MX150 75757 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757571441
  • 757571441