Molex 34690-0081

Stac64 Vertical Header Assembly, 8 Circuits, Polarization B, Gray, Tray
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34690-0081.

Farnell

Datasheet2 pages11 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.06%

CAD Models

Download Molex 34690-0081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization C, Brown Tray
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization B, Gray, Tray
Amphenol Communications Solutions67996-408HLF
FCI 2.54mmpitch8pDouble row pin header Board to Board Connector, BergStikseries, Straight
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Molex 34690-0081 provided by its distributors.

Stac64 Vertical Header Assembly, 8 Circuits, Polarization B, Gray, Tray
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
8pin 2.54mm 2 2.54mm Header,Latch Holder 10A tin grey Through hole mounting 18.8mm(Length)*22.05mm(height)
Automotive Connectors STAC64 HDR 08P VT POL B
STAC64 VERT HDR 8 CKT GRY POL B TRAY
AUTOMOTIVE CONN, STRGT HDR, 8P/10A/500V; Product Range: Stac64 34690 Series; Automotive Connector Shell Style: Straight Header; No. of Contacts: 8Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: SPS (Syndi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346900081
  • 346900081