Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 75705-3503

Conn Backplane HDR 110 POS 3.7mm Press Fit ST Thru-Hole Tray
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75705-3503.

Molex

Technical Drawing4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago

Newark

Arrow Electronics

Verical

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-05
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 11 Row(S), Straight, 0.145 Inch Pitch, Press Fit Terminal, Locking
Board Connector, 66 Contact(S), 11 Row(S), Male, Straight, Press Fit Terminal
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole Tray
TE Connectivity100525-3
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
TE Connectivity106137-2
Connector Accessories Shroud Plug 110 POS Glass Filled Polyester Gray
TE Connectivity536501-3
Z-PACK 2 mm FB (FutureBus+) Pin Header Connector Assembly Vertical 96-Position Gold Over Nickel Tube

Descriptions

Descriptions of Molex 75705-3503 provided by its distributors.

Conn Backplane HDR 110 POS 3.7mm Press Fit ST Thru-Hole Tray
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 11 Rows, 5 Columns, 110 Circuits, Mating Pin Length 4.70mm
CONNECTOR, BACKPLANE 110WAY; Product Range:-; No. of Contacts:110Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:3.7mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:11Rows; Ro
Backplane connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:110; Pitch Spacing:3.7mm; Contact Termination:Solder; Contact Material:Copper Alloy; Series:I-Trac; Contact Plating:Gold; No. of Rows:11 ;RoHS Compliant: Yes
CONNECTOR, BACKPLANE 110WAY; Connector Type:Backplane; Gender:Male; Ways, No. of:110; Lead Spacing:3.7mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:I-Trac; Contact Plating:Gold; No. of Rows:11; Row Pitch:3.7mm; Approval Bodies:UL; Current Rating:1A; Material:LCP; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; No. of Mating Cycles:200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757053503
  • 757053503