Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 75705-5603

Board Connector, 66 Contact(S), 11 Row(S), Male, Straight, Press Fit Terminal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75705-5603.

Molex

Technical Drawing4 pages13 years ago
Datasheet2 pages13 years ago

Verical

Master Electronics

Electro Sonic

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 11 Row(S), Straight, 0.145 Inch Pitch, Press Fit Terminal, Locking
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole Tray
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole Tray
TE Connectivity536501-3
Z-PACK 2 mm FB (FutureBus+) Pin Header Connector Assembly Vertical 96-Position Gold Over Nickel Tube
Amphenol Communications Solutions70234-111LF
Conn Hard Metric HDR 96 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions88953-101LF
Conn Hard Metric HDR 96 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 75705-5603 provided by its distributors.

Board Connector, 66 Contact(S), 11 Row(S), Male, Straight, Press Fit Terminal
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Right Guide, Left Open, 11 Rows, 6 Columns, 132 Circuits, Mating Pin Length 4.70mm
CONNECTOR, BACKPLANE 132WAY; Connector Type:Backplane; Gender:Male; Ways, No. of:132; Lead Spacing:3.7mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:I-Trac; Contact Plating:Gold; No. of Rows:11; Row Pitch:3.7mm; Approval Bodies:UL; Current Rating:1A; Material:LCP; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; No. of Mating Cycles:200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757055603
  • 757055603