Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 75237-0105

Conn Backplane HDR 100 POS 1.85mm Solder ST Thru-Hole GbX® Tray

$ 23.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75237-0105.

_legacy Avnet

Datasheet2 pages13 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-24.84%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Conn Backplane HDR 100 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray
Conn Backplane HDR 110 POS 3.7mm Press Fit ST Thru-Hole Tray
TE Connectivity5646513-1
Conn, Amp - Te Connectivity 5646513-1; |Amp Te Connectivity 5646513-1
TE Connectivity / AMP6645141-1
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity1-646513-9
Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole
Conn Daughter Card RCP 72 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Descriptions

Descriptions of Molex 75237-0105 provided by its distributors.

Conn Backplane HDR 100 POS 1.85mm Solder ST Thru-Hole GbX® Tray
Header Connector,PCB Mount,RECEPT,100 Contacts,PIN,0.073 Pitch,COMPLIANT FIT Terminal,GUIDE SLOT
GbX 5 Pair Backplane Connector System, Open Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm
Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle
Cross Referenced to MOLEX - Part MOL75237-0105
GBX 5Pair 10Col Open End Backplane Assy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0752370105
  • 752370105