Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74736-0220

Cage Assembly, 74736 Series, Copper Alloy, Molex XFP Cage Connectors
$ 20.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74736-0220.

Sager Electronics

Datasheet1 page6 years ago

Molex

Factory Futures

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2015-06-05
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2024-10-20
LTD Date2024-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Molex 73927-0009 Small Form-Factor Pluggable (SFP) Cage Assembly, Press-Fit
TE Connectivity1489779-1
Connector Accessories 1 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
TE Connectivity1489669-1
Connector Accessories 1 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
TE Connectivity1367629-1
Cage, SFP, 1 x 1 (Single), Without Heat Sink, With Light Pipe, Through Hole, Press-Fit
TE Connectivity6367034-1
Connector Accessories SFP Bottom Cage Copper Alloy Finish Tin Over Nickel Reel
SFP One Piece Cage, EMI Shielding, 2.29mm Press-Fit Tails, Belly-to-Belly

Descriptions

Descriptions of Molex 74736-0220 provided by its distributors.

Cage Assembly, 74736 Series, Copper Alloy, Molex XFP Cage Connectors
XFP Cage Assembly, 10 Gigabit Small Form Factor Pluggable Compatible, without Heat Sink or Clip, Elastomer EMI Gasket, Press-Fit Pins
Cage, Sfp Connector; Tipo De Accesorio:Connector Cage/Frame; Para Usar Con:Small Form-Factor Pluggable Connectors; Potencia Nominal:1.5W |Molex 74736-0220
CAGE, XFP, 1 X 1 PORT, PRESS-FIT, TH; Accessory Type: Cage Assembly; For Use With: SFP I/O Connectors; Product Range: 74736 Series; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Contact Termination: Through Hol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0747360220
  • 74736-0220.
  • 747360220