TE Connectivity 1489779-1

Connector Accessories 1 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
$ 5.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1489779-1.

TE Connectivity

Datasheet9 pages14 years ago
Datasheet4 pages14 years ago
Technical Drawing3 pages15 years ago
Instruction Sheet2 pages15 years ago
Datasheet32 pages19 years ago
Datasheet5 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2007-06-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-05-23
LTD Date2014-05-30

Related Parts

Molex 73927-0009 Small Form-Factor Pluggable (SFP) Cage Assembly, Press-Fit
TE Connectivity1489669-1
Connector Accessories 1 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
TE Connectivity6367034-1
Connector Accessories SFP Bottom Cage Copper Alloy Finish Tin Over Nickel Reel
SFP One Piece Cage, EMI Shielding, 2.29mm Press-Fit Tails, Belly-to-Belly
SFP ONE PIECE CAGE, EMI SHIELDING, 2.29MM PRESS-FIT TAILS Connector Accessory
CONN SFP CAGE SLD R/A / Position SFP Cage Connector Solder Through Hole, Right Angle

Descriptions

Descriptions of TE Connectivity 1489779-1 provided by its distributors.

Connector Accessories 1 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
Telecom & Ethernet Connectors SINGLE PORT SFP CAGE STANDARD
SFP CAGE ASSEMBLY, SINGLE PORT, PRESS FIT, STANDARD APPLICATIONS
Connector Accessory, Cage Assembly, Copper Alloy
CONN SFP CAGE SINGLE PRESS-FIT
SFP Connector CAGE; Accessory Type:Connector Cage / Frame; For Use With:Small Form-Factor Pluggable Connectors; Product Range:-; SVHC:No SVHC
Sfp Connector Cage; Cage Type:Sfp Cage; Port Configuration:1 X 1 (Single); Heat Sink:Without Heat Sink; Light Pipes:Without Light Pipe; Connector Mounting:Through Hole, Press-Fit; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 1489779-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1489779-1.