TE Connectivity 6367034-1

Connector Accessories SFP Bottom Cage Copper Alloy Finish Tin Over Nickel Reel
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6367034-1.

IHS

Datasheet1 page2 years ago

Electro Sonic

Master Electronics

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 73927-0009 Small Form-Factor Pluggable (SFP) Cage Assembly, Press-Fit
TE Connectivity6367035-1
Connector Accessories 1 Port Solder SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
TE Connectivity1489779-1
Connector Accessories 1 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
TE Connectivity1489669-1
Connector Accessories 1 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
SFP One Piece Cage, EMI Shielding, 2.29mm Press-Fit Tails, Belly-to-Belly
SFP ONE PIECE CAGE, EMI SHIELDING, 2.29MM PRESS-FIT TAILS Connector Accessory

Descriptions

Descriptions of TE Connectivity 6367034-1 provided by its distributors.

Connector Accessories SFP Bottom Cage Copper Alloy Finish Tin Over Nickel Reel
SFP Connector Cage; For Use With:Small Form-Factor Pluggable Connectors; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
CAGE, BOTTOM HALF, SINGLE; Accessory Type:Connector Cage / Frame; For Use With:Small Form-Factor Pluggable Connectors; SVHC:No SVHC (18-Jun-2012); Connector Mounting:PCB; Connector Mounting Orientation:PCB; Connector Type:SFP; Connector Type:SFP; Contact Plating:Tin over Nickel; Contact Plating:Tin; Contact Termination:Solder; Material:Copper Alloy; Mounting Type:Through Hole; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6367034/1
  • 63670341