Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74061-9002

Conn Hard Metric HDR 80 POS 2mm Press Fit ST Thru-Hole Tube
$ 23.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74061-9002.

Molex

Datasheet2 pages6 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.14
$ 26.487
Stock
1
45,537
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
90
80
Number of Rows
15
8
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 90 Contact(S), 8 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Conn Hard Metric HDR 80 POS 2mm Press Fit ST Thru-Hole Tube
Header Connector,pcb Mount,recept,80 Contacts,pin,0.079 Pitch,compliant Fit Terminal,guide Pin
TE Connectivity6469002-1
Board Connector, 80 Contact(S), 8 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
TE Connectivity / AMP1469002-1
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
TE Connectivity6469074-1
Board Connector, 120 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator

Descriptions

Descriptions of Molex 74061-9002 provided by its distributors.

Conn Hard Metric HDR 80 POS 2mm Press Fit ST Thru-Hole Tube
VHDM BP 8R SIG END ASSY 10 COL PB FREE
Board Connector, 90 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
CONN HEADER VHDM 80POS PCB
Pin Header 80P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0740619002
  • 740619002