Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73251-2201

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, Panel Mount
$ 9.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73251-2201.

IHS

Datasheet1 page6 years ago
Datasheet6 pages7 years ago

Newark

Factory Futures

Molex

element14 APAC

Inventory History

3 month trend:
+37.25%

CAD Models

Download Molex 73251-2201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-06-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, THT
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Molex 73251-2201 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, Panel Mount
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
Molex SMA Receptacle Coaxial Connector, SMA Series, PCB Mount, 50Ω Impedance, Solder Termination
RF Connectors / Coaxial Connectors SMA RA JACK PCB 50 OHM AU
RF Connector Type = SMA / Gender = Plug / Mounting Type = Through Hole / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732512201
  • 732-51-2201
  • 73251-2201.
  • 732512201