Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70929-2009

D Type Connector, 60 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, M3, Plug
$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70929-2009.

IHS

Datasheet2 pages12 years ago

Molex

Master Electronics

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.12
$ 9.95
Stock
60
3,983
Authorized Distributors
2
1
Gender
Male
Male
Number of Positions
60
60
Number of Rows
4
4
Mount
Cable, Panel
Cable
Termination
Crimp
Solder
Contact Plating
-
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-10-26
LTD Date2015-11-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications SolutionsSATA00122073
Conn SATA M 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTS Series
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity2-1734451-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Reel 0.5A/Contact

Descriptions

Descriptions of Molex 70929-2009 provided by its distributors.

D Type Connector, 60 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, M3, Plug
Conn D-Sub PL 60 POS 1.27mm Crimp ST Panel Mount LFHTray
Telecom and Datacom Connector, 60 Contact(s), Male, Straight, Plug
127Mm Lfh Mtx 50 Plg Subassy 60Ckt/Molex Rohs Compliant: Yes |Molex 70929-2009
1.27mm Pitch LFH Matrix 50 Plug Cable Kit, Subassembly, 60 Circuits, Bright Nickel (Ni) Front Shell Plating
Plug for Male Matrix Strip 4 60pin Nickel Plated,Steel wire mounting,free hanging,Through hole mounting
Socket Header PCB - Vertical 60P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0709292009
  • 709292009