Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70928-2000

Conn PCB Connector SKT 60 POS 1.27mm Solder RA Thru-Hole 60 Terminal 1 Port Tube
$ 14.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70928-2000.

IHS

Datasheet2 pages12 years ago

Molex

Future Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
TE Connectivity5749069-7
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 68 Contacts, Solder
TE Connectivity5787082-7
Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn D-Sub F 78 POS 1.38mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of Molex 70928-2000 provided by its distributors.

Conn PCB Connector SKT 60 POS 1.27mm Solder RA Thru-Hole 60 Terminal 1 Port Tube
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, M3, Receptacle
1.27Mm Lfh Mtx 50 Rcpt Ra Fem 60Ckt |Molex 70928-2000
LFH - Low Force Helix Connectors RECP R/A MATRIX 60P
CONN D-TYPE RCPT 60POS R/A SLDR
Pin and Socket Header PCB - Right-Angle 60P
1.27mm Pitch LFH Matrix 50 Receptacle, Shielded, Right-Angle, 2.01mm PC Tail Length, Screw Hole M3 Thread, Gold Plating, 60 Circuits
CONN, BOARD TO BOARD, RCPT, 60POS, TH; No. of Contacts:60Contacts; Gender:Receptacle; Connector Type:Board to Board; Contact Termination Type:Through Hole; Product Range:LFH 70928 Series; Connector Mounting:PCB Mount; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0709282000
  • 709282000