What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 70555-0054

Connector Shrouded Header 20 Position 2.54mm Solder Right Angle Thru-Hole Tube
$ 8.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70555-0054.

IHS

Datasheet3 pages7 years ago

Molex

Verical

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.794
$ 1.853
Stock
1
10,024
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Polyester
Thermoplastic
Contact Material
Gold, Nickel
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2024-07-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-535676-9
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TSW Series
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Amphenol Communications Solutions76382-320LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
TE Connectivity / AMP2-216602-0
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole
TE Connectivity2-215297-0
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 20, 2.54 Mm

Descriptions

Descriptions of Molex 70555-0054 provided by its distributors.

Connector Shrouded Header 20 Position 2.54mm Solder Right Angle Thru-Hole Tube
Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X20P
Conn, Hdr, Molex 70555-0054; |Molex 70555-0054
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CGrid SL Srd Hdr RA 120 TPg 15Au 20Ckt
2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 20 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
HEADER, 20WAY; Connector Type:Wire to Board; Series:C-Grid; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:20; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705550054
  • 705-55-0054
  • 705550054
  • A-70555-0054