Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70555-0019

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole SL Tube
$ 1.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70555-0019.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages17 years ago

IHS

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.50%

CAD Models

Download Molex 70555-0019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.821
$ 8.233
Stock
8,079
1
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Thermoplastic
Polyester
Contact Material
Nickel, Tin
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity6-104349-8
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
KK 254 Breakaway Header, Right-Angle, 20 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm, Bag
TE Connectivity2-826947-0
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
TE Connectivity1-826631-6
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity280382-1
Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of Molex 70555-0019 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole SL Tube
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 20 Circuits, Tin (Sn) Plating
Headers & Wire Housings CGrid SL Srd Hdr RA 120 TPg Tin 20Ckt
20pin 2.54mm 1 Header,Latch Holder 3A 3.81μm tin Black Through hole mounting 54.25mm(Length)*13.59mm(height)
CONN, R/A PCB HDR, 20POS, 1ROW, 2.54MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705550019
  • 705550019