Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-535676-9

Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Automotive Tube
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-535676-9.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet9 pages15 years ago
Datasheet13 pages0 years ago

IHS

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions76382-320LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions98481-320LF
Duboxreg:, Wire To Board connector, Shrouded Header, Single Row, Straight, 20 Position
Amphenol Communications Solutions77315-101-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1-535676-9 provided by its distributors.

Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Automotive Tube
CONN RCPT 20POS .100 RT/ANG GOLD
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 20POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-535676-9 .