Descriptions of Molex 70107-0042 provided by its distributors.
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator
Conn Housing M 8 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag
Connector Housing, Plug, 8 Contacts, 1 Row, 2.54 mm, Panel Mount, 70107 Series, Polyester, SL, Black
Molex Connector housing, 8road, 2.54mmPitch, 1line
2.54mm Pitch SL™ Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 8 Circuits
SL WtW Conn SR W/Mtg SR W/MtgE Opt B 8Ckt
SL SERIES 2.54MM PITCH 8 WAY 1 ROW MALE STRAIGHT PCB HOUSING 70107
CONN HOUSING, PLUG, 8POS, 2.54MM, BLACK;
Headers & Wire Housings SL 2.54MM WTW HSG 1X08P
WIRE-BOARD CONNECTOR, MALE, 8POS, 2.54MM; WIRE-BOARD CONNECTOR, MALE, 8POS, 2.54MM; Connector Type:Wire to Wire; Series:SL; Gender:Plug; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.54mm; Connector Body Material:Polyester; Connector Type:Wire-to-Wire