Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90120-0128

Pin Header, 8 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0128.

IHS

Datasheet2 pages7 years ago

Molex

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.84%

CAD Models

Download Molex 90120-0128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 1.21
$ 1.21
Stock
13,315
23,899
23,899
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass, Copper
Brass, Copper

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

C-Grid III Header Single Row Vertical Shrouded 8 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
KK 254 Wire-to-Board Header Single Row Vertical 8 Circuits PA Polyamide Nylon Tin (Sn) Plating
C-Grid III 90121 ROHS3Compliant Tin Solder Connector Header, Breakaway 118.1muin 3.00mum
Connector, Hdr, 6Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-106-07-T-S
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole
TE Connectivity3-644456-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of Molex 90120-0128 provided by its distributors.

Pin Header, 8 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Molex 90120-0128 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 8 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Japan
Molex 2.54mmpitch8pSingle row pin header Wire-to-board connector, C-Grid IIIseries, right angle, Through hole mounting
Headers & Wire Housings C-GRID III 2.54MM HDR VT 1X08
HEADER 2.54MM, SINGLE ROW, VERTICAL, 8W
MOLEX 90120-0128 CGrid SR Vt Pn 675290mm TnA 8Ckt
Cross Referenced to MOLEX - Part MOL90120-0128
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75/2.90mm Tn-A 8Ckt
C-Grid Connectors 8CKT SR VERT HDR
CONN, PIN HDR, 8POS, 1ROW, 2.54MM, THT;
Header; Series:C-Grid III; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:8; Gender:Header; Contact Termination:Through Hole; Contact Plating:Tin; Contact Material:Brass; Connector Type:Board-to-Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200128
  • 901-20-0128
  • 901200128