Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70107-0009

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black

$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70107-0009.

IHS

Datasheet2 pages24 years ago

HQonline

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

CAD Models

Download Molex 70107-0009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

SL Crimp Housing, Single Row, Version A, Non-polarized, 10 Circuits, Black
Molex 50-57-9210 SL Crimp Housing, Single Row, Version C, Front Ribs, 10 Circuits, Black
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity487526-9
Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
TE Connectivity487378-9
-65℃~+105℃ 2.54mm Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity4-640621-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 70107-0009 provided by its distributors.

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black
2.54mm 1x10P 10 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator
Conn Housing PL 10 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Molex Connector Housing, 10 Pos, 2.54mm Pitch, 1 Row
MOLEX 70107-0009 SL WtW Conn SR WO/MtgE Opt A 10Ckt
SL SERIES 2.54MM PITCH 10 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70107
Headers & Wire Housings SL 2.54MM WTW HSG 1X10P
CONN HOUSING, PLUG, 10POS, 2.54MM, BLACK;
Crimping Terminal Rubber Shell
2.54MM SL W-T-W CRIMP HSG 10CT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0701070009
  • 701-07-0009
  • 70107-0009.
  • 701070009