Molex 88732-8802

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.80m Length, Black
$ 3.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88732-8802.

IHS

Datasheet2 pages6 years ago

Sager Electronics

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+6.38%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.80m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black

Descriptions

Descriptions of Molex 88732-8802 provided by its distributors.

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.80m Length, Black
Cable Assembly USB 1.8m USB Type A to Mini USB Type B 5 to 5 POS M-M Solder-Solder 28AWG
USB Cable, Plug-Plug, 1.8 m L, Gold, 68768 Series, Black, USB A-to-Mini B, USB 2.0
Molex USBline, USB APublic penetrationMini USB BMale plug, 1.8mlong, USB 2.0, Black
USB CABLE, 2.0, PLUG-PLUG, 1.8M; Connector to Connector:Type A Plug to Mini Type B Plug; Cable Length - Metric:1.8m; Cable Length - Imperial:5.9ft; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; Product Range:88740 Series; SVHC:No SVHC (15-Jan-2019); Connector A:USB Type A Plug; Connector B:Mini USB Type B Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887328802
  • 887-3288-02
  • 887328802