What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 67840-8001

Connector SD Card Header 9 Position Solder Right Angle SMD Embossed Tape and Reel 0.5A/Contact
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67840-8001.

JRH Electronics

Datasheet3 pages7 years ago

Molex

Master Electronics

CAD Models

Download Molex 67840-8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
2.5MM PITCH SD MEMORY CARD CONNECTOR, 2.95MM HEIGHT, NORMAL MOUNT, PUSH PUSH
TE Connectivity / AMP2041021-4
Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact T/R
TE Connectivity1775059-1
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity
TE Connectivity2201778-1
CONNECTOR, MICROSD, PUSH PUSH - REEL; Connector Type:Micro SD; Contact Material:

Descriptions

Descriptions of Molex 67840-8001 provided by its distributors.

Connector SD Card Header 9 Position Solder Right Angle SMD Embossed Tape and Reel 0.5A/Contact
2.50mm Pitch, SDIO Memory Card Connector, Standard Mount, Stand Off 1.80mm, Footprint A, Type A Cover, Lead-Free
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Memory Card Connector, Sdio, 9 Position; Rango De Producto:Serie 67840; Conector, Tipo:Memory Card; Núm. De Contactos:9; Contacto, Material:Acero; Contacto, Chapado:Dorado; Espaciado, Paso:2.5Mm |Molex 67840-8001
CONNECTOR, SD CARD, 9POS; Product Range:67840 Series; Connector Type:SD Card; No. of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-2017); Current per Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0678408001
  • 67840-8001.
  • 678408001