Molex 39-00-0381

Terminal, Socket, Wire to Board Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 2759 Series
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0381.

IHS

Datasheet2 pages8 years ago

Molex

Inventory History

3 month trend:
-15.70%

Supply Chain

Country of OriginUS
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
Souriau Circular Connector Pin SC Series, Receptacle, Crimp Wire, Pin Size #16, 18-16 AWG
Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging
CONN D-SUB SOCKET 24-28AWG CRIMP

Descriptions

Descriptions of Molex 39-00-0381 provided by its distributors.

Terminal, Socket, Wire to Board Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 2759 Series
Connector Accessory, 0.047in Min Cable Dia, 0.067in Max Cable Dia, Contact
KK® 254 Crimp Terminal, 22-28 AWG, 0.35µm Gold (Au), Nickel (Ni) Under-Plate, Phosphor Bronze, Loose
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:KK 254 2759 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex KK 2695, 5051 Seri

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000381
  • 03900-0381
  • 039000381
  • 2759PBGL
  • 39-00-0381.
  • 39000381