Descriptions of Molex 64334-0100 provided by its distributors.
2.50mm, 3.70mm CMC Header, Right-Angle, 32 Circuits, 1 Port, Black
4x8P 32P 4 2.5mm 2.5mm 8 Brass Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
CMC SERIES, 32 WAY THROUGH HOLE PLUG HEADER, WITH SOLDER TERMINATION
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal
Pin Header, 32 Contacts, 4 Rows, Tin, PCB Header, Right Angle, CMC 64334 Series, Polyamide, Solder
Conn Board to Board HDR 32 POS Solder RA Thru-Hole Tray
Avnet Japan
WIRE-BOARD CONNECTOR, HEADER, 32 POSITIO;
32P CMC HEADER RIGHTANGLE BLACK 1-POCKET
Molex Pin Automotive connector male plug, CMCseries, 32road, 4line, 6 A, 12 A, Through hole installation
Male Pin Headers; 643340100; MOLEX; 4; Tin; 32; 32
Automotive Connectors CMC HDR 32P SOLDER TAIL
Automotive Conn 32CKT 1-POCKET CMC HDR SOLDER
AUTOMOTIVE CONN, R/A HDR, 32POS, 14VDC;
CMC RctAngle HDR ASSY 32CKT blk
CMC RCT.ANGLE HDR ASSY 32CKT LK
AUTOMOTIVE CONN, R/A HDR, 32POS, 14VDC; Product Range:CMC 64334 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:32Contacts; Automotive Contact Type:Solder Pin; Connector Body Material:PBT (Poly
Contacts = 32 / Rows = 4 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 12 / Voltage Rating V = 14 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = CMC