Molex 55959-1430

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55959-1430.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago

Molex

Master Electronics

Newark

TME

Inventory History

3 month trend:
-19.88%

CAD Models

Download Molex 55959-1430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 14 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-14DP-2DS(24)
Conn Shrouded Header HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole MicroClasp Tray
HIROSE ELECTRICDF11-14DP-2DSA(24)
CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-12DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 55959-1430 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
MicroClasp Right-Angle Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 14 Circuits
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
HEADER, RIGHT ANGLE, 2ROW, 14WAY; Connector Type:Wire to Board; Series:MicroClasp; Contact Termination:Through Hole Right Angle; Gender:Plug; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Brass; Colour:White; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Lead Free Tin; Contact Resistance:20mohm; Current Max:3.0A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:Glass Filled Polyester; Mating Force:9.8N; Mounting Orientation:Right Angle; Mounting Type:Through Hole; No. of Mating Cycles:30; No. of Poles:14; No. of Ways:7+7; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; PCB Thickness Max:1.6mm; Pin Width / Dia:0.5mm; Termination Method:Solder; Voltage Rating V AC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559591430
  • 559-59-1430
  • 55959-1430.
  • 559591430