Molex 501876-1240

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole iGrid™ Frame
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501876-1240.

Molex

Datasheet2 pages13 years ago
Datasheet1 page20 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-3.14%

CAD Models

Download Molex 501876-1240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

HIROSE ELECTRICDF11-12DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube
HIROSE ELECTRICDF11-12DP-2DSA(24)
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-14DP-2DS(24)
Conn Shrouded Header HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Tube
12pin 2mm 2 Header,Latch Holder 4A tin grey Through hole mounting 22.62mm*18.5mm*11.19mm
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole iGrid™ Frame
Pin Header, 12 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Milli-Grid 87760 ROHS3Compliant Gold Solder Connector Header 15.0muin 0.38mum

Descriptions

Descriptions of Molex 501876-1240 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole iGrid™ Frame
Pin Header, 12 Contacts, 2 Rows, 2mm, Matte Tin, 2A, Right Angle, Shrouded, Brass, Wire-to-Board
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 12 Circuits, Tray, 3.20mm PC Tail Length, Natural
2x6P 12P 2 2mm 2mm 6 Bend-in Push-Pull,P=2mm Wire To Board Connector ROHS
Molex 2mmpitch12pDouble row pin header, 501876series
Pin and Socket Header PCB - Right-Angle 12P
Male Pin Headers; 5018761240; MOLEX; 2; Right Angle; Tin; 12
2.0 W/b Dual R/a Plg Hsg Assy 12Ckt Rohs Compliant: Yes
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
Headers&Wire Housings IGRID 12P RA HDR DUAL ROW
2.00MM PITCH, IGRID 2.00MM PIT
CONN, R/A PCB HDR, 12POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:iGrid 501876 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501876-1240.
  • 5018761240