Molex 55932-1330

Header Latch Holder 13 Pin 2mm Pitch 3A Tin TH 30mm L × 6.7mm H
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55932-1330.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Molex

Newark

CAD Models

Download Molex 55932-1330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-292161-3
Conn Shrouded Header HDR 13 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity1-440054-3
13pin 2mm 1 Header 3A 2.03μm tin Through hole mounting 28mm(Length)*4.7mm(height)
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 13 Circuits
MicroClasp Vertical Header, 2.00mm Pitch, Single Row, Through Hole, Tin (Sn) Plating, 14 Circuits, without PCB Locator
TE Connectivity1-640456-3
13-Pin Header, 2.54mm Pitch, Friction Lock, 5A, Tin-Plated, TH, 33.02mm × 10.79mm × 5.72mm
TE Connectivity4-644456-3
13pin 2.54mm 1 Header 5A 3.81μm tin Through hole mounting 32.7152mm(Length)*10.03mm(height)

Descriptions

Descriptions of Molex 55932-1330 provided by its distributors.

Header Latch Holder 13 Pin 2mm Pitch 3A Tin TH 30mm L × 6.7mm H
MicroClasp Vertical Header, 2.00mm Pitch, Single Row, Through Hole, Tin (Sn) Plating, 13 Circuits, without PCB Locator
Conn Wire to Board HDR 13 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Headers & Wire Housings 2.0 WtB Plg Hsg Assy Str W/O Boss 13Ckt
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
HEADER, VERTICAL, 1ROW, 13WAY;
HEADER, VERTICAL, 1ROW, 13WAY; Connector type:Wire-to-Board; Gender:Plug; Ways, No. of:13; Pitch, lead:2mm; Termination method:Solder; Material, contact:Brass; Plating, contact:Lead Free Tin; Rows, No. of:1; Colour:White; Contacts, No. of:13; Current rating:3A; Flammability rating:UL94V-0; Insulation Resistance:1000MR; Material:Glass Filled Polyester; Mating cycles, No. of:30; Pitch:2mm; Poles, No. of:13; Resistance, contact:20mR; Resistance, insulation:1000MR; Series:MicroClasp; Temp, op. max:+85°C; Temp, op. min:-25°C; Voltage rating, AC:250V; Voltage, withstand:1000V; Voltage, working:250V; Current, max:3.0A; Force, de-mating:9.8N; Force, mating:9.8N; Mounting type:Through Hole; Mounting, orientation:Vertical; Pin Width/Dia:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559321330
  • 559321330