Molex 55932-1430

MicroClasp Vertical Header, 2.00mm Pitch, Single Row, Through Hole, Tin (Sn) Plating, 14 Circuits, without PCB Locator
$ 0.628
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55932-1430.

IHS

Datasheet4 pages6 years ago

Molex

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 55932-1430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2024-08-30
LTD Date2024-08-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 14 Circuits with PCB Locator
TE Connectivity1-640456-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-640454-4
Wire-Board Connector, Header, 14 Positio; |Te Connectivity Amp 1-640454-4.
TE Connectivity4-644456-4
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Samtec 2.54mmpitch14pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of Molex 55932-1430 provided by its distributors.

MicroClasp Vertical Header, 2.00mm Pitch, Single Row, Through Hole, Tin (Sn) Plating, 14 Circuits, without PCB Locator
Conn Wire to Board HDR 14 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Headers & Wire Housings 2.0 WtB Plg Hsg Assy Str W/O Boss 14Ckt
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
CONNECTOR, HEADER, 14POS, 1ROW, 2MM;
CONN, PCB HDR, 14POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:MicroClasp 55932 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
HEADER, VERTICAL, 1ROW, 14WAY; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:14; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:MicroClasp; Contact Plating:Lead Free Tin; No. of Rows:1; Colour:White; Contact Resistance:20mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Glass Filled Polyester; Max Operating Temperature:+85°C; Min Temperature Operating:-25°C; No. of Contacts:14; No. of Mating Cycles:30; No. of Poles:14; Pitch:2mm; Voltage Rating, AC:250V; Voltage, Withstand:1000V; Voltage, Working:250V; De-mating Force:9.8N; Mating Force:9.8N; Max Current:3.0A; Mounting Type:Through Hole; Mounting, Orientation:Vertical; Pin Width/Dia:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559321430
  • 559321430