Molex 55917-1630

Pin Header, 16 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55917-1630.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-19.19%

CAD Models

Download Molex 55917-1630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 18 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 14 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP146483-8
2.54mm Pitch, 2 Pos, 16-Pin Header, 5.08mm Spacing, 2.54μm Plating, Lead/Tin, Black, TH

Descriptions

Descriptions of Molex 55917-1630 provided by its distributors.

Pin Header, 16 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
MicroClasp Vertical Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 16 Circuits, without PCB Locator
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
2.0 Wtb Dual Conn Dip Plg Hsg Assy 16Ckt |Molex/woodhead 55917-1630
CONN, PCB HDR, 16POS, 2ROW, 2MM, THT;
Headers & Wire Housings 2.00MM HDR 02X16P VT DR
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, PCB HDR, 16POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:MicroClasp 55917 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559171630
  • 559171630