Descriptions of Molex 55917-1830 provided by its distributors.
Pin Header, 18 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
MicroClasp Vertical Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 18 Circuits, without PCB Locator
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole MicroClasp Tray
18pin 2mm 2 5mm Header,Latch Holder 3A tin Through hole mounting 21.4mm(Length)*11.5mm(height)
Headers & Wire Housings 2.0 WtB Dual Conn Dip Plg Hsg Assy 18Ckt
Wire-To-Board Connector, Vertical, Micro;
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, PCB HDR, 18POS, 2ROW, 2MM, THT;
CONN, PCB HDR, 18POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:18Contacts; Gender:Header; Product Range:MicroClasp 55917 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla