Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 55909-0574

Mezzanine Connector, Plug, 50 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55909-0574.

element14 APAC

Datasheet7 pages6 years ago
Datasheet2 pages10 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.04%

CAD Models

Download Molex 55909-0574 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
HIROSE ELECTRICDF40C-50DP-0.4V(51)
Connector, Stacking, Header, 50Pos, 2Row; |Hirose / Hrs DF40C-50DP-0.4V(51)
HIROSE ELECTRICDF40C-50DS-0.4V(51)
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40C-50DS-0.4V(51)
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40HC(3.0)-50DS-0.4V(51)
Board To Board & Mezzanine Connectors .4Mm 40P V Recpt 1.00Mm Stack Hght

Descriptions

Descriptions of Molex 55909-0574 provided by its distributors.

Mezzanine Connector, Plug, 50 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
SlimStack Board-to-Board Plug, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 1.80mm Mated Height, 3.40 or 4.20mm Mated Width, 50 Circuits
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, STACKING, HEADER, 50POS, 2ROW; Product Range:SlimStack 55909 Series; No. of Contacts:50Contacts; Gender:Header; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559090574
  • 55909-0574..
  • 559090574
  • 559090574.