Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 55560-0307

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55560-0307.

Newark

Datasheet7 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Upverter

Molex

element14

Master Electronics

Inventory History

3 month trend:
+44.97%

CAD Models

Download Molex 55560-0307 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-08-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Mezzanine M/F 30 POS 0.5mm Solder ST Top Entry SMD MEZZOSTAK® T/R
30 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Molex 55560-0307 provided by its distributors.

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
0.5mm 2 30P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 30 Circuits
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack™ T/R
Board to Board & Mezzanine Connectors .5MM PLG 02X15P VT SMT
SlimStack Connectors 30 Ckt Vert. Plug 0.5 mm SMT Dual-Row
Outer Shroud Contacts,Plug 500μm 2 30pin 1.5mm 1.14mm 250nm gold SMD,P=0.5mm SMD mount 8.95mm(Length)*4.3mm(height)
30 WAY SMT STACKING PLUG CONNECTOR,1.5MM
0.5 BtB Plg Assy EmbsTp Pkg 30Ckt
CONN PLUG 30POS 1.5MM SMD .5MM
PLUG, 0.5MM, 1.5MM HEIGHT, 30WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:30; Gender:Plug; Contact Plating:Gold; Row Pitch:1.5mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Connector Type:Stacking; Lead Spacing:0.5mm; No. of Ways:30; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-55560-0307
  • 0-55560-0307+
  • 0555600307
  • 0555600307/
  • 55560-0307.
  • 555600307
  • 555600307.