Molex 53748-0308

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53748-0308.

IHS

Datasheet7 pages6 years ago

Upverter

Molex

TME

Master Electronics

Inventory History

3 month trend:
-1.59%

CAD Models

Download Molex 53748-0308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Connector Stacking Header 30 Position 3.2mm Stack Height 0.65mm Solder Straight Surface Mount
0.4mm 2 34P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Plug, 30 Contacts, 2 Rows, 0.4mm, Gold, SMT, Right Angle, Phosphor Bronze

Descriptions

Descriptions of Molex 53748-0308 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board-to-Board and Mezzanine Connectors; MOLEX; 53748-0308; Gold; 2; 30; Vertical
Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5mm SMT Dual-Row
Board to Board & Mezzanine Connectors .5MM PLG 02X15P VT SMT NO TAPE
Pad 500μm 2 30-Pin White SMD P=0.5mm SMD 11.3mm × 4.2926mm × 4.3mm
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack T/R
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 30 Circuits, without Vacuum Pick-up Tape
0.50 MM (0.020 INCH) PITCH BOARD-TO-BOARD PLUG SMT
0.5 SlimStack Plug SMD DR Vert 30CKT
PLUG 0.5MM, SM, DUAL ROW, VERT,30W,
0.5MM BTB STR PLUG 30CKT 537480308
.50 MM SLIMSTACK SMT 30CIRCUIT
CONNECTOR, STACKING, HEADER, 30POS, 2ROW; Product Range: SlimStack 53748 Series; No. of Contacts: 30Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019); Contact Termination: Solder; Lead Spacing: 0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537480308
  • 53748-0308 .
  • 53748-0308.
  • 537480308
  • 537480308.