TE Connectivity 292173-2

Connector Shrouded Header HDR 2 POS 2mm Solder RA SMD Embossed T/R
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292173-2.

Newark

Datasheet6 pages12 years ago
Datasheet6 pages17 years ago

Electro Sonic

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.84%

CAD Models

Download TE Connectivity 292173-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-292175-2
CT BOX HDR V SMT 2P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292175-2
2-Pin Header, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm, Horizontal Mount
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
Conn; Rect/PCB; Header; 1.50mm Pitch; W2B; 2 Pos; Pico-SPOX; SMT; Rt Ang; Tin
2.54mm (.100") Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits
TE Connectivity292228-2
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-2

Descriptions

Descriptions of TE Connectivity 292173-2 provided by its distributors.

Connector Shrouded Header HDR 2 POS 2mm Solder RA SMD Embossed T/R
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, 2WAY, R/A, 2; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Header; Product Range:CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)
CT BOX HDR H SMT 2P O/TAPE BLA PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292173-2 | Internal Number: 292173-2 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292173-2.