Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 55091-0274

Header Connector, PCB Mount, RECEPT, 20 Contacts, PIN, 0.025 Pitch, SURFACE MOUNT Terminal, LOCKING

$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55091-0274.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-21.25%

CAD Models

Download Molex 55091-0274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

0.5mm 2 20P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 55091-0274 provided by its distributors.

Header Connector,PCB Mount,RECEPT,20 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Terminal,LOCKING
Mezzanine Connector, Header, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 6.00 or 12.00mm Mated Height, 6.40mm Mated Width, 20 Circuits
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 2WAY; Series:SlimStack; Pitch Spacing:0.64mm; No. of Contacts:20; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0550910274
  • 55091-0274.
  • 550910274
  • 550910274.