Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 545481470

Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 545481470.

IHS

Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Mouser

CAD Models

Download Molex 545481470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

FFC/FPC Connector, 14 Position, .5mm, Surfacr Mount, Right Angle, 50V, Normal Type, Natural
Amphenol Communications SolutionsSFV14R-2STE1LF
FFC / FPC Board Connector, 0.5 mm, 14 Contacts, Receptacle, FCI SFV-R Series, Surface Mount
Amphenol Communications SolutionsSFV16R-1STE1HLF
FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FCI SFV Series
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 545481470 provided by its distributors.

Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
Flex Cable Connector, pcb Mount,14 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 54548-1470
Solder pad 500μm 14pin 1.2mm FFC,FPC 500mA bismuth,tin bottom SMD mount 12.2mm(Length)*3.85mm(height)
.50mm FFC/FPC Connectors RA SMT ZIF BOTTOM 14 FFC/FPC
CONN FFC BOTTOM 14POS 0.50MM R/A
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
0.5 FPC Hsg Assy 14Ckt EmbsTp Pkg
RECEPTACLE, 14WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:14; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545481470
  • 54548-1470