Molex 545501894

Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 545501894.

IHS

Datasheet2 pages13 years ago

_legacy Avnet

Factory Futures

Electro Sonic

Arrow Electronics

CAD Models

Download Molex 545501894 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-09
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV20R-1STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV20R-1STE1HLF; Tin; Surface Mount; 500 mA; 20
Amphenol Communications SolutionsSFV16R-1STE1HLF
FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FCI SFV Series
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV16R-1STE1LF
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 545501894 provided by its distributors.

Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 18 Circuits
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
0.5 FPC CONN ZIF HSG ASSY 18C TEMBSTPPKG
.50mm FFC/FPC Connectors RA SMT ZIF TOP 18P FFC/FPC
CONN FFC FPC TOP 18POS 0.5MM R/A
Solder pad 500μm 18pin Natural color 1.2mm FFC,FPC 500mA bismuth,tin bottom SMD mount 14.2mm(Length)*3.85mm(height)
Header; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:18; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:54550; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545501894
  • 54550-1894