Molex 545480771

Conn, Ffc/Fpc, Rcpt, 7Pos, Row, 0.5Mm Rohs Compliant: Yes |Molex 54548-0771
$ 0.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 545480771.

IHS

Datasheet6 pages6 years ago

Upverter

Molex

Farnell

Inventory History

3 month trend:
-9.63%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
HIROSE ELECTRICFH34S-6S-0.5SH(50)
CONN FFC FPC TOP 6POS 0.50MM R/A / Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH33W-6S-0.5SH(10)
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
Conn FPC Connector SKT 8 POS 0.3mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 545480771 provided by its distributors.

Conn, Ffc/Fpc, Rcpt, 7Pos, Row, 0.5Mm Rohs Compliant: Yes |Molex 54548-0771
Conn FFC/FPC Connector SKT 7 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 7 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 7 Circuits, Lead-Free, Gold (Au) Plating
CONN, FFC/FPC, RCPT, 7POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:Easy-On 54548 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545480771
  • 0545480771+
  • 54548-0771
  • 545480771.