Molex 51281-0894

FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51281-0894.

IHS

Datasheet6 pages6 years ago

Sager Electronics

Molex

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-5.13%

CAD Models

Download Molex 51281-0894 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
HIROSE ELECTRICFH33W-6S-0.5SH(10)
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734592-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC Series, Surface Mount, Bottom

Descriptions

Descriptions of Molex 51281-0894 provided by its distributors.

FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 8 Circuits, Gold (Au) Plating
Connector, Ffc/Fpc, 8Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 51281 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 51281-0894
Poles = 8 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 6.1 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 51281 / Rated current = 500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051281-0894
  • 0512810894
  • 512810894
  • 512810894.