Molex 54548-0671

Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54548-0671.

IHS

Datasheet6 pages6 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-10.33%

CAD Models

Download Molex 54548-0671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
HIROSE ELECTRICFH34S-6S-0.5SH(50)
CONN FFC FPC TOP 6POS 0.50MM R/A / Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
Conn, Ffc/Fpc, Rcpt, 7Pos, Row, 0.5Mm Rohs Compliant: Yes |Molex 54548-0771
HIROSE ELECTRICFH33-6S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH33W-6S-0.5SH(10)
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 54548-0671 provided by its distributors.

Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
CONNECTOR, FFC/FPC, 6POS, 1ROW, 0.5MM; Available until stocks are exhausted Alternative available
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 6 Circuits, Gold (Au) Plating
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 54548 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545480671
  • 54548-0671.
  • 545480671
  • 545480671.