Molex 54550-0671

FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
$ 1.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54550-0671.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
-2.90%

CAD Models

Download Molex 54550-0671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

HIROSE ELECTRICFH34S-6S-0.5SH(50)
CONN FFC FPC TOP 6POS 0.50MM R/A / Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH33W-6S-0.5SH(10)
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 54550-0671 provided by its distributors.

FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 0.5MM; Available until stocks are exhausted Alternative available
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 6Ckt EmbsTp Pkg
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 6 Circuits, Gold (Au) Contact Plating
CONNECTOR, FPC, RCPT, 6POS, 1ROW; Series; CONNECTOR, FPC, RCPT, 6POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:6; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545500671
  • 545500671