Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54334-5001

Conn CRC Connector RCP 50 POS 3mm ST Panel Mount CRC™ Tray

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54334-5001.

Molex

Datasheet2 pages13 years ago
Datasheet1 page24 years ago

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Molex 51233-5011 I/O Connectors Compact Robot Conn R Ec Pin Hsg Assembly, ,50 Circuit,
Connector Rectangular PL 50 POS 3MM CRIMP ST TRAY
Telecom And Datacom Connector, 50 Contact(S), Female, Crimp Terminal, Locking, Receptacle
ITT / CannonM24308/24-35
Conn D-Sub PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port
ITT / CannonDDMM-50P-E
Conn D-Sub PIN 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
ITT / CannonDDMM-50S-Z
D Sub Conn, Rcpt, 50Pos, Dd, Th; D Sub C |Itt Cannon DDMM50SZ
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity201414-4
D Sub Jack Screw Kit, M3.5, 43.26Mm; Acc |Te Connectivity Amp 201414-4
TE Connectivity7-534206-5
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity553443-4
Connector IEEE 488 RCP 50 POS 2.16mm Press Fit ST Thru-Hole 50 Terminal 1 Port
Board Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Male-Female
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, CES Series, Phosphor Bronze

Descriptions

Descriptions of Molex 54334-5001 provided by its distributors.

Conn CRC Connector RCP 50 POS 3mm ST Panel Mount CRC™ Tray
Compact Robot Wtw Pnlmnttypesktassy50Ckt/Molex |Molex 54334-5001
Conn Power F 50 POS 3mm ST 50 Terminal Bag
CRC Shielded Rectangular I/O Receptacle Assembly Set, Wire-to-Wire/Panel Mount, Female Terminal, Signal, 50 Circuits, Polarization Type Standard
COMPACT ROBOT WTW PNLMNTTYPES TASSY50CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0543345001
  • 543345001