Molex 54132-3033

FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-3033.

Sager Electronics

Datasheet2 pages13 years ago

JRH Electronics

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-29.45%

CAD Models

Download Molex 54132-3033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.47
$ 1.24
Stock
132,736
1,533,226
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
30
30
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Gold
Housing Material
Nylon
Thermoplastic
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV30R-2STE1
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Connector, Ffc/Fpc, Rcpt, 24Pos, 1Row; |Jst / Japan Solderless Terminals 24FLZ-SM2-TB(LF)(SN)

Descriptions

Descriptions of Molex 54132-3033 provided by its distributors.

FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 54132-3033 FFC & FPC Connectors, 0.5 FPC Zif 30 Circuit, Sn-Ag-Bi
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Bottom, Tin Silver Bismuth Plated, SMT, 0.3mm
Molex FPC Connector, Easy-On Series, Single Row, 0.5mm Pitch 30P, Solder
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 30 Circuits, Tin-Silver-Bismuth Plating
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 54132 Series; Contact Termin; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541323033
  • 541323033
  • 541323033.