Molex 54132-3862

Molex 54132-3862 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, , btmw /Auplt38 Circuit, embstppkg
$ 1.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-3862.

IHS

Datasheet5 pages7 years ago

Molex

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.65%

CAD Models

Download Molex 54132-3862 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.317
$ 0.447
Stock
91,991
1,159,933
Authorized Distributors
6
2
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
38
38
Termination
SMD/SMT
-
Mount
Surface Mount
-
Contact Plating
Gold
-
Housing Material
Thermoplastic
-
Contact Material
Bronze
-
Actuator Material
-
-
Voltage Rating
50 V
-
Current Rating
500 mA
-

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 54104-3831 FFC & FPC Connectors, 0.5 FPC Zif Smt R/Au Cont38 Circuit,embstppkg
Molex 54132-3062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt30 Circuit,embstppkg
FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW/AuPlt33CktEmbsTpPkg
HIROSE ELECTRICFH28E-30S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom

Descriptions

Descriptions of Molex 54132-3862 provided by its distributors.

Molex 54132-3862 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt38 Circuit,embstppkg
FFC/FPC Connector, 38 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 38 Circuits, Gold Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541323862
  • 54132-3862-TR375
  • 54132-3862.
  • 541323862