Molex 53780-0370

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 3 Circuits
$ 0.96
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53780-0370.

IHS

Datasheet4 pages8 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.75%

CAD Models

Download Molex 53780-0370 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2025-11-01
LTD Date2026-03-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions10114830-10103LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 3 positions
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 3 Circuits
Amphenol Communications Solutions10114828-10103LF
CONN HEADER SMD 3POS 1.25MM / Connector Header Surface Mount 3 position 0.049" (1.25mm)
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 3 Circuits
Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R
HIROSE ELECTRICDF13A-3P-1.25H(50)
Header 3-Pin 1.25mm Pitch 1 Detent Lock 1A Gold Colorless Yellow SMD 8.4mm L × 3.6mm H

Descriptions

Descriptions of Molex 53780-0370 provided by its distributors.

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 3 Circuits
Molex PanelMate Wire-to-Board Connector, 3-Pin Header, 1.25mm Pitch, Right Angle, SMD
Pin Header, 3 Contacts, 1 Row, 1.25mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
0.50mm Pitch Easy-On FFC/FPC Connector Vertical Surface Mount Copper Alloy Contacts Gold Plating with Cover Tape 70 Circuits
HEADER, SMT, 3WAY; Product Range:MOLEX - PanelMate 53780 Series; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537800370
  • 537800370