Molex 53398-0367

Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53398-0367.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Upverter

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-6.58%

CAD Models

Download Molex 53398-0367 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Introduction Date2019-04-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions10114828-10103LF
CONN HEADER SMD 3POS 1.25MM / Connector Header Surface Mount 3 position 0.049" (1.25mm)
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 3 Circuits
Amphenol Communications Solutions10114830-10103LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 3 positions
Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 3 Circuits
HIROSE ELECTRICDF13A-3P-1.25H(50)
Header 3-Pin 1.25mm Pitch 1 Detent Lock 1A Gold Colorless Yellow SMD 8.4mm L × 3.6mm H

Descriptions

Descriptions of Molex 53398-0367 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 3 Circuits, Tape and Reel, 0.60mm PC Tail Length, with Cover
CONN, PCB HDR, 3POS, 1ROW, 1.25MM, SMT; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Header; Product Range:53398 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533980367
  • 53398-0367.
  • 533980367