Molex 53780-0270

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 2 Circuits
$ 1.047
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53780-0270.

IHS

Datasheet4 pages8 years ago

Farnell

Future Electronics

element14

Molex

Inventory History

3 month trend:
+7.17%

CAD Models

Download Molex 53780-0270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions10114830-10102LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 2 positions
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
Amphenol Communications Solutions10114828-10102LF
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST SMD T/R
Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 2 Circuits
HIROSE ELECTRICDF13C-2P-1.25V(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 53780-0270 provided by its distributors.

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 2 Circuits
2 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Pin Header, 2 Contacts, 1 Row, 1.25mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
1.25 W/B CONN WAFER ASSY FOR SMT Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Detent, Receptacle
CONNECTOR, HEADER, 2POS, 1ROW, 1.25MM; P; CONNECTOR, HEADER, 2POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: PanelMate 53780 Series; Contact Termination Type: Surface Moun
PCB Header Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Gold-Plated Phosphor Bronze Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 1.25 mm Series: PanelMate Poles: 2 Rated current: 1 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537800270
  • 537800270
  • 537800270.