Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53627-0374

Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 30 CKT
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53627-0374.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+15.53%

CAD Models

Download Molex 53627-0374 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Stacking Board Connector, 30 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
Header Connector,PCB Mount,RECEPT,30 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Term
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Mezzanine Connector, Header, 30Pos, 2Row; |Molex 53885-0308
Stacking Board Connector, 5-6 mm Height, 30 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows
HIROSE ELECTRICDF23C-30DP-0.5V(92)
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 53627-0374 provided by its distributors.

Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 30 CKT
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 10.00 or 16.00mm Mated Height, 6.40mm Mated Width, 30 Circuits
SlimStack 53627 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Connector Plug, Outer Shroud Contacts 10.0muin 0.25mum
Stacking Connector; Connector Type:Stacking; Series:SlimStak; Pitch Spacing:0.635mm; No. of Contacts:30; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0536270374
  • 536270374