Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M40-6000946

Conn Board to Board M 9 POS 1mm Solder ST SMD Loose
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-6000946.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-02-21
LTD Date2023-02-21

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
CONN HDR 9POS SMD GOLD / 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Amphenol Communications Solutions91910-21309LF
Conn Mezzanine HDR 9 POS 1mm Solder ST SMD CONAN® Tube
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Harwin M40-6000946 provided by its distributors.

Conn Board to Board M 9 POS 1mm Solder ST SMD Loose
Center Strip Contacts,Plug 1mm 2 9pin 4.3mm 3.3mm 2.03μm tin SMD mount
Stacking Board Connector, Plug, 1 Mm, 9, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6000946
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1.00mm Pitch DIL Vertical SMT Plug Assem
PLUG, SMT, 1MM, 9WAY; Product Range: -; No. of Contacts: 9Contacts; Gender: Plug; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR