Molex 53254-1070

Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53254-1070.

element14 APAC

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-12.83%

CAD Models

Download Molex 53254-1070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.41
Stock
84,211
329,546
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Bronze

Supply Chain

Country of OriginMY
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

7-Pin 2mm 1 Detent Lock Header 2A Tin TH 16mm × 4.191mm × 7.3mm
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
Conn Shrouded Header (4 Sides) PL 10 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Molex 53254-1070 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
2.00mm Pitch, Micro-Latch PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, 10 Circuits, Tray, 3.50mm PC Tail Length
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator
CONN, R/A PCB HDR, 10POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Micro-Latch 53254 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532541070
  • 53254-1070.
  • 53254-1070..
  • 532541070