Molex 35363-0860

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 8 Circuits
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35363-0860.

Sager Electronics

Datasheet2 pages13 years ago

element14 APAC

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-12.45%

CAD Models

Download Molex 35363-0860 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Pin Header, 8 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header (3 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch™ Tray
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 6 Circuits
TE Connectivity826947-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
TE Connectivity281698-6
PCB HEADER, 2.54MM, 6WAY 1ROW, RIGHT ANGLER, SOLDER, 3A, AMPMODU HE14 SERIES

Descriptions

Descriptions of Molex 35363-0860 provided by its distributors.

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 8 Circuits
Pin Header, 8 Contacts, 1 Row, 2mm, Tin, 2A, Right Angle, Partially Shrouded, Brass, Wire-to-Board
1x8P 8P 1 2mm 8 Brass Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
Connector, Header, 8Pos, 1Row, 2Mm; |Molex 35363-0860
2.00 MM (.079 INCH) PITCH SHERLOCK WIRE-TO-BOARD HEADER
Conn Wire to Board HDR 8 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Connector, Header, 8 Pos, 1 Row, 2mm Pitch
Male Pin Headers; 353630860; MOLEX; 1; Tin; 8; Right Angle
Headers & Wire Housings 2.00MM HDR 01X08P RA TH P/LOCK
WIRE-BOARD CONNECTOR, HEADER, 8POS, 2MM
Pin Header, Right Angle, Wire-to
MOLEX 35363-0860 2.0 Sherlock W/B Wafer Assy R/A 8P
Cross Referenced to MOLEX - Part MOL35363-0860
08P HEADER R/A 2,00MM 1R W/LOCK
2mm Connectors 8 Ckt R/A Hdr. Sherlock W-T-B
2.0 SHERLOCK W/B WAFER RA 8CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353630860
  • 353630860
  • 353630860.
  • 353630860..